You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

HI-98127 - 

PH Meter / Tester, -2pH to 16pH, 0.1, 0.1, -5 °C, 50 °C

HI-98127 - PH Meter / Tester, -2pH to 16pH, 0.1, 0.1, -5 °C, 50 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HI-98127
Order Code:
3695876
Technical Datasheet:
HI-98127   Datasheet
See all Technical Docs

Product Information

:
-2pH to 16pH
:
0.1
:
0.1
:
-
:
-5°C
:
50°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Waterproof, accurate and portable, these handy little pocket meters are true 'go-anywhere' pH testers with replaceable electrodes which help prolong the life of the meter.
  • Automatic buffer recognition and calibration
  • Robust, replaceable electrodes
  • Calibrate direct into Hanna buffer solution sachets
  • Battery % displayed on start up with battery error prevention system (BEPS)
  • Dual LCD screen displays pH and temperature simultaneously
  • Rubberised, easy to use two button operation
  • Waterproof casing designed to float if dropped in water
  • Exposed temperature sensor provides fast response time

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Associated Products

Compare Selected

Related Searches

13 total stock globally

6 available for 4 - 5 business days delivery
7 available for 5 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/12/19

$244.70 ( $281.40  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $244.70 ($281.40)