You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

HI-991300N - 

Conductivity Meter, 0µS/cm to 3999µS/cm, 1 ppm, EC, pH, TDS, Temperature, 152 mm, 58 mm

HI-991300N - Conductivity Meter, 0µS/cm to 3999µS/cm, 1 ppm, EC, pH, TDS, Temperature, 152 mm, 58 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HI-991300N
Order Code:
3277197
Technical Datasheet:
HI-991300N   Datasheet
See all Technical Docs

Product Information

:
0µS/cm to 3999µS/cm
:
1ppm
:
-
:
EC, pH, TDS, Temperature
:
152mm
:
58mm
:
30mm
:
320g
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Simply press a button to go from one parameter to the next. Calibration is automatic for ease of use with auto-buffer recognition. The LCD is dual level with a continuous temperature display in either °C or °F, and with a stability indicator to ensure accuracy. Ideal for industrial, production and field use, saving both time and resources.
  • Measuring pH, conductivity, TDS and temperature all with one probe

Contents

Supplied with combination probe/electrode and battery.

Footnotes

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Associated Products

Compare Selected

Related Searches

4 total stock globally

4 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 26/08/19

$1,384.61 ( $1,592.30 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1,384.61 ($1,592.30)