You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

02-01-160-2101 - 

Wire-To-Board Connector, DIN41612, 2.54 mm, 160 Contacts, Plug, har-bus 64 Series, Through Hole

02-01-160-2101 - Wire-To-Board Connector, DIN41612, 2.54 mm, 160 Contacts, Plug, har-bus 64 Series, Through Hole

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HARTING HARTING
Manufacturer Part No:
02-01-160-2101
Order Code:
1339830
Product Range
har-bus 64 Series
Technical Datasheet:
02-01-160-2101   Datasheet
See all Technical Docs

Product Overview

The 02-01-160-2101 is a 160-position 5-row male HAR-BUS® 64 VME64X Extension Connector System for data transfer rates up to 320Mbps. Angled orientation, 2.54mm pitch, with flange, copper alloy contacts and solder termination. The design of HAR-BUS® 64 female connector allows mating of any combinations of the 5-row version without mechanical interference, thus making it possible for users to upgrade and maintain existing systems at lower costs. It is also possible to mate 5 row male connectors with 3 row female connectors. The feature of backward compatibility allows a gradual upgrade of existing Eurocard based systems without the additional cost of a complete system redesign. The HAR-BUS® 64 provides the opportunity to adapt the system economically without a complete redesign to new bus architecture.
  • PL 2 according to IEC 61076-4-113 250 mating cycles
  • Improved signal/ground ratio for reliable signal data transfer at rates up to 320MBps
  • Four preleading contacts to prevent glitches during insertion of new cards into backplane
  • Moulded in LCP for male and female connectors (UL94V-0)
  • Partially gold plated terminations with formed tips serve as contact area for rear transition boards

Applications

Industrial

Product Information

:
2.54mm
:
160Contacts
:
Plug
:
har-bus 64 Series
:
Through Hole
:
5Rows
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for 02-01-160-2101

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity

Related Searches

1,547 total stock globally

1,547 available for 5 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/12/19

$39.78 ( $45.75  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $39.78 ($45.75)
  ( )
20+ $36.46 ($41.93)
  ( )
75+ $34.19 ($39.32)
  ( )
300+ $32.66 ($37.56)
  ( )
600+ $31.01 ($35.66)