You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
P65SMT701
Rotary Coded Switch, Surface Mount, 10 Position, 42 V, BCD, 200 mA
- Manufacturer:
- HARTMANN CONCO HARTMANN CONCO
- Manufacturer Part No:
- P65SMT701
- Order Code:
- 2362618
- Technical Datasheet:
- P65SMT701 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- Surface Mount
- :
- 10 Position
- :
- 42V
- :
- BCD
- :
- 200mA
- :
- -
- :
- Flushed
Technical Docs (1)
Product Overview
- Contacts with abrasion resistant hard gold plating
- ESD-protection on request
- 100% Electronic inspection and testing
- >100MR Minimum insulation resistance
- <80mR Contact resistance
Applications
Industrial
Available for back order
More stock available to supplier lead times which is approximately 24/05/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $8.97 ($10.32) | ( ) |
10+ | $8.59 ($9.88) | ( ) |
50+ | $8.25 ($9.49) | ( ) |
100+ | $7.97 ($9.17) | ( ) |
250+ | $7.76 ($8.92) | ( ) |
Pricing is unavailable. Please contact customer services.