Print Page
Image is for illustrative purposes only. Please refer to product description.
9,752 total stock globally
Need more?
9752 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
10+ | $0.585 ($0.6728) |
Price for:Each
Minimum: 10
Multiple: 10
$5.85 ($6.73 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The H3182-05 is a PC Board Socket for mating Ø1mm pin. It has female/socket/jack contact gender, vertical orientation and PC tail/through-board mating pin size. It uses 4-finger beryllium copper contact clip from Datamate.
- 10A Contact pitch
- -55 to 125°C Operating temperature range
- Ø1mm Connection type
Applications
Industrial
Technical Specifications
No. of Contacts
1Contacts
Pitch Spacing
-
Row Pitch
-
Contact Plating
Gold Plated Contacts
Connector Type
PCB Socket
Product Range
H3182
Contact Material
Beryllium Copper
SVHC
Lead (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268