You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

M55-7021242R

Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 12 Contacts, Surface Mount

HARWIN M55-7021242R
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HARWIN HARWIN
Manufacturer Part No:
M55-7021242R
Order Code:
2894532
Product Range
Archer Kontrol M55-702 Series
Technical Datasheet:
M55-7021242R   Datasheet
See all Technical Docs

Product Range Selector (Archer Kontrol M55-702 Series)

See all from this product range

Product Overview

  • All connector housings include location pegs for additional placement assistance on the PCB
  • SMT side tabs for additional peel strength and strain relief when soldered down
  • 1.2A max per contact
  • 25mR max initial resistance (Additional 10mR after conditioning)
  • Durability (EIA-364-13C): 500 operations
  • Fully shrouded and polarised

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Board-to-Board

:
1.27mm

:
2Rows

:
12Contacts

:
Surface Mount

:
Archer Kontrol M55-702 Series

:
Shrouded

:
Phosphor Bronze

:
Gold Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

300 total stock globally Need more?

300 UK stock for 5-8 days delivery

$1.46 ( $1.68  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 300 Minimum: 300
Quantity Price (Incl GST) Your Price
 
 
300+ $1.46 ($1.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
600+ $1.32 ($1.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
900+ $1.27 ($1.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1500+ $1.09 ($1.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3000+ $1.05 ($1.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
7500+ $1.02 ($1.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --