You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

211-60019

Fastener, P Clip, Screw Mount Cable Clamp, Nylon 6.6 (Polyamide 6.6), Natural, 10 mm

211-60019 - Fastener, P Clip, Screw Mount Cable Clamp, Nylon 6.6 (Polyamide 6.6), Natural, 10 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
211-60019
Order Code:
1827037
Also Known As:
H1P-PA66-NA (1000)
Technical Datasheet:
211-60019   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Screw Mount Cable Clamp

:
-

:
Nylon 6.6 (Polyamide 6.6)

:
Natural

:
-

:
10mm

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The H1P-N66-NA-M1 is a HP P-Clip made of natural polyamide 6.6 (PA66). For permanent or semi-permanent cable fixings, this P-Clip can be used in a variety of industries. Their light weight makes them particularly suitable for use in the aerospace industry where minimising weight, but retaining a strong fixing is vitally important. The P-Clip offers good temperature resistance as well as offering high strength.
  • -40 to 85°C Operating temperature range
  • UL94V-2 Flammability rating
  • Halogen-free

Applications

Industrial, Aerospace, Defence, Military

Also Known As

H1P-PA66-NA (1000)

7 total stock globally

7 available for next business day delivery

Available until stock is exhausted

$1.35 ( $1.55  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 10
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.35 ($1.55)