You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

211-60089

Fastener, P Clip, Push Mount Cable Clamp, Nylon 6.6 (Polyamide 6.6), Natural, 10 mm

211-60089 - Fastener, P Clip, Push Mount Cable Clamp, Nylon 6.6 (Polyamide 6.6), Natural, 10 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
211-60089
Order Code:
1827044
Also Known As:
H8P-PA66-NA (1000)
Technical Datasheet:
211-60089   Datasheet
See all Technical Docs

Alternatives for 211-60089

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Push Mount Cable Clamp

:
-

:
Nylon 6.6 (Polyamide 6.6)

:
Natural

:
-

:
10mm

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The H8P-N66-NA-M1 is a natural Plastic P-Clip manufactured from polyamide 66. This P-clip offers good temperature resistance as well as offering high strength. A feature of the NX clip is its versatility to accept cables of differing sizes through the use of a range of fixing holes - this feature enables users to minimise stock holding of a large range of clip. For permanent or semi-permanent cable fixings, this P-clip can be used in a variety of industries. Its light weight makes it particularly suitable for use in the aerospace industry where minimising weight, but retaining a strong fixing is vitally important.
  • Good temperature resistance and high strength
  • UL94V-2 Flammability

Applications

Alternative Energy, Logistics, Consumer Electronics, Avionics, Aerospace, Defence, Military

Also Known As

H8P-PA66-NA (1000)

No Longer Stocked

$4.52 ( $5.20  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 10
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $4.52 ($5.20)