You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

TEACLIPPER-PIC-LV-PT - 

Low Voltage Core Processor for PIC Programming in a 64TQFP Package

TEACLIPPER-PIC-LV-PT - Low Voltage Core Processor for PIC Programming in a 64TQFP Package

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HEXWAX HEXWAX
Manufacturer Part No:
TEACLIPPER-PIC-LV-PT
Order Code:
1670820
See all Technical Docs

Product Overview

The TEACLIPPER-PIC-LV-PT is a TEAclipper/PIC low voltage core processor. This allow custom field programming products to be manufactured in applications where a different form factor is required to the TEAclipper/PIC. TEAclipper/PIC devices make it easy to sell code written for PICs and also to deliver updates to products already delivered to customers. For applications where the technology is required in other formats. The HexWax explorer application is used to load TEAclippers with firmware. PICs are then programmed by temporarily inserting the TEAclipper into the target devices circuit. The connection can be a PCB header or simply leaning against plate through holes on a PCB. For prototyping, TEAclippers can be inserted into breadboards.
  • Based on the PIC18F66J16 microcontroller
  • 64pin TQFP package
  • TEAclipper/PI-LV-PT can only generate Vpp programming voltages up to the target board Vdd

Applications

Embedded Design & Development

Product Information

:
Hexwax
:
8bit
:
PIC
:
PIC
:
PIC18
:
PIC18F66J16
:
Board
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

$33.06 ( $38.02 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $33.06 ($38.02)