You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

FH58-31S-0.2SHW(99)

FFC / FPC Board Connector, 0.2 mm, 31 Contacts, Receptacle, FH58 Series, Surface Mount, Top, Bottom

FH58-31S-0.2SHW(99) - FFC / FPC Board Connector, 0.2 mm, 31 Contacts, Receptacle, FH58 Series, Surface Mount, Top, Bottom
FH58-31S-0.2SHW(99) - FFC / FPC Board Connector, 0.2 mm, 31 Contacts, Receptacle, FH58 Series, Surface Mount, Top, Bottom

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FH58-31S-0.2SHW(99)
Order Code:
2853812
Product Range
FH58 Series
Also Known As:
580-3806-9-99
See all Technical Docs

Product Overview

FH58 series range of compact Flat Printed Circuit (FPC) connectors for small portable electronic devices that require high-speed transmission. The connector series offers excellent impedance characteristics and delivers high-speed transmission required to support USB 3.0, Embedded DisplayPort ver1.3 and MIPI D-PHY ver1.1 standards. The dimensions are compact with a short mounted depth of 3.1mm, and a height of only 0.9mm. The fine pitch of 0.2mm / 0.25mm minimizes the required mounting to save valuable board space. Two multi-functional metal fittings are incorporated into the connector housing to support correct tabbed FPC insertion/withdrawal and to hold the FPC in place temporarily before locking it in place. A firm and tactile click confirms correct locking of the FPC. When locked the metal fittings close to hold the FPC tabs firmly in place to ensure high retention of the FPC. The connector utilizes a top and bottom contact to allow the FPC to be inserted upwards or downwards. The
  • Maximizes board space
  • High FPC retention force
  • High reliability top and bottom contact structure
  • Supports high-speed transmissions
  • Environmentally friendly

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0.2mm

:
31Contacts

:
Receptacle

:
FH58 Series

:
Surface Mount

:
Top, Bottom

:
2 Row

:
Gold Plated Contacts

:
Phosphor Bronze

:
0.2mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Also Known As

580-3806-9-99

Available for back order

More stock available to supplier lead times which is approximately 21/12/20

Notify me when back in stock

$3.06 ( $3.52  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 500 Minimum: 500
Quantity Price (Incl GST) Your Price
 
 
500+ $3.06 ($3.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange