You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
975459702
Banana Test Connector, 2mm, Receptacle, Panel Mount, 10 A, 1 kV, Gold Plated Contacts, Blue
- Manufacturer Part No:
- 975459702
- Order Code:
- 1854736
- Product Range
- MSEB 2630 S 1,9 Au Series
- Technical Datasheet:
- 975459702 Datasheet
Product Range Selector (MSEB 2630 S 1,9 Au Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Receptacle (View Associated Connectors)
- :
- Panel Mount
- :
- 10A
- :
- 1kV
- :
- Gold Plated Contacts
- :
- Blue
- :
- Brass
- :
- Quick Connect
- :
- MSEB 2630 S 1,9 Au Series
Technical Docs (1)
Product Overview
- 2 mm safety system
- Sockets
- AC/DC 1000 V rated voltage (1)
- CAT III measurement cat. acc. to IEC 61010
- 10 A rated current (1)
- PA housing material
- (1) for normal environmental conditions -5°C to +40°C
Available for back order
Deliveries start from 18/04/21
8 more will be available on 18/04/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $5.67 ($6.52) | ( ) |
10+ | $5.45 ($6.27) | ( ) |
25+ | $5.23 ($6.01) | ( ) |
50+ | $5.05 ($5.81) | ( ) |
100+ | $4.91 ($5.65) | ( ) |
Pricing is unavailable. Please contact customer services.