You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

AK 2 B 2540 I - 

Crocodile Clip, AK 10, 30 mm, 34 A, Black, Red

AK 2 B 2540 I - Crocodile Clip, AK 10, 30 mm, 34 A, Black, Red

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AK 2 B 2540 I
Order Code:
495300
Technical Datasheet:
AK 2 B 2540 I   Datasheet
See all Technical Docs

Product Information

:
Crocodile Clip
:
34A
:
30mm
:
Black, Red
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Contact-protected, high-strength, wide-opening alligator clip. Clamping range up to 30mm bolt diameter. Solid wire clip, U-shaped and fine wire section. Nickel-plated brass connecting socket, pluggable with 4mm safety measuring leads.
  • 4 mm safety system
  • Crocodile clips
  • AC/DC 1000 V rated voltage (1)
  • CAT II measurement cat. acc. to IEC 61010
  • 32 A rated current (1)
  • PP housing material
  • (1) for normal environmental conditions -5°C to +40°C

Applications

Industrial, Test & Measurement

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

21 will be available for delivery on 30/08/19

More stock available week commencing 7/10/19

Contact me when back in stock

$66.06 ( $75.97 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 2
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $66.06 ($75.97)
  ( )
10+ $56.89 ($65.42)
  ( )
25+ $51.24 ($58.93)
  ( )
50+ $40.26 ($46.30)