You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

RP73D2B15R4BTG

SMD Chip Resistor, 15.4 ohm, ± 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, Precision

RP73D2B15R4BTG - SMD Chip Resistor, 15.4 ohm, ± 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, Precision

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RP73D2B15R4BTG
Order Code:
1501408
Product Range
RP73 Series
Also Known As:
4-1879253-9, RP 2B 15R4 0.1% 15PPM CUT LENGTH
Technical Datasheet:
RP73D2B15R4BTG   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
15.4ohm

:
± 0.1%

:
250mW

:
1206 [3216 Metric]

:
Thin Film

:
Precision

:
RP73 Series

:
± 15ppm/°C

:
200V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Also Known As

4-1879253-9, RP 2B 15R4 0.1% 15PPM CUT LENGTH
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1501408RL Check stock

No Longer Stocked

$1.22 ( $1.40  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price (Incl GST) Your Price
 
 
5+ $1.22 ($1.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $1.05 ($1.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $0.92 ($1.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $0.827 ($0.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $0.764 ($0.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ $0.751 ($0.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange