You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

940-F4Y-2D-001-300E - 

ULTRASONIC SENSOR, 100-600MM

940-F4Y-2D-001-300E - ULTRASONIC SENSOR, 100-600MM

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
940-F4Y-2D-001-300E
Order Code:
3937422
See all Technical Docs

Product Overview

The 940-F4Y-2D-001-300E is an Ultrasonic Sensor with chemical-resistant epoxy head. This ultrasonic sensor is industrial controls performing distance measurement by using an ultrasonic beam. This is the easiest to use and provide unprecedented ultrasonic power in a very small package. It provides one switching output (PNP open collector). The powerful ultrasonic beam detects even targets with bad ultrasonic characteristics (angled, soft, absorbent, pulverulent). The epoxy head provide excellent resistance in aggressive environments like food and beverage or raw materials processing factories.
  • IP67 high sealing
  • Hold/synchronization input/output
  • Adjustment by potentiometer
  • Integrated temperature compensation
  • Switching 1 x PNP output type
  • Normally open switching output type
  • 30ms (target moving <1m/s) response time
  • 500mA maximum output current
  • 35mA maximum current consumption
  • 2 x M18 plastic nuts (24mm) mounting
  • Epoxy sensing face
  • 2m pre-wired termination type

Applications

Industrial, Automotive

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
600mm
:
300kHz
:
-
:
-15°C
:
70°C
:
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

No Longer Stocked

$1,018.17 ( $1,170.90 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1,018.17 ($1,170.90)
  ( )
2+ $975.57 ($1,121.91)