You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

GLDB01A2B

Limit Switch, Side Rotary, 1NO / 1NC, 10 A, 600 V, 0.12 N, GLS Series

HONEYWELL GLDB01A2B

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
GLDB01A2B
Order Code:
560388
Product Range
GLS Series
Technical Datasheet:
GLDB01A2B   Datasheet
See all Technical Docs

Product Range Selector (GLS Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Side Rotary

:
1NO / 1NC

:
10A

:
600V

:
0.12N

:
GLS Series

:
10A

:
250V

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The GLA series MICRO SWITCH™ Limit Switch, designed to global EN50041 standards and well suited for worldwide applications. The modular design (heads/actuators, bodies and contact blocks) of the limit switch allows for rapid response to meet customer applications. The rugged die-cast metal housing of the switch is ideal for indoor and outdoor applications where a degree of IP or NEMA enclosure sealing is required. Normally closed snap-action contacts and normally closed slow-action contacts are positive opening →. Single pole double throw, two pole single throw contact blocks (1NC/1NO, 2NC, 2NO) are galvanically (electrically) isolated (Zb) and designed with bifurcated contacts. Multiple connectivity options to meet most applications - four different threaded conduits, micro-change connectors, mini change connectors, Deutsch style 4-pin connector.
  • Designed to EN50041 standard, 30mm x 60mm mounting
  • Available as a standard body or plug-in body with same footprint
  • Wide range of actuator heads and levers
  • Side rotary switches factory set for CW and CCW actuation, field adjustable for CW only or CCW only
  • Certified for global applications, UL/CSA (Americas/Canada), CE (Europe), CCC (Asia-Pacific)
  • Conforms to IEC/EN 60947-5-1, EN45545-2
  • Sealed to IP67 and NEMA/UL 1, 4, 12 and 13
  • Operating temperatures as low as -40 to 85°C (-40 to 185°F)
  • One or two LED indicators available in switch body
  • 3-pole double throw contact block (2NC/2NO) has each pole galvanically (electrically) isolated (Zb)
  • Normally closed contacts are positive opening →, except centre neutral style
  • Contact blocks are available as snap action or slow action
  • Analogue output available with side rotary actuator
  • Mechanical life up to 15 million operations

Applications

Automotive, Agriculture, Industrial

Warnings

Do not use this product as safety or emergency stop devices or in any other application where failure of the product could result in personal injury.

2 total stock globally Need more?

2 available for next business day delivery

$64.87 ( $74.60  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $64.87 ($74.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $63.04 ($72.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $62.23 ($71.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange