You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

SDP8436-3 - 

Phototransistor, 18 °, 100 mW, 2 Pins, Side Looking

SDP8436-3 - Phototransistor, 18 °, 100 mW, 2 Pins, Side Looking

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
SDP8436-3
Order Code:
1201210
Technical Datasheet:
SDP8436-3   Datasheet
See all Technical Docs

Product Overview

The SDP8436-3 is a Silicon NPN Phototransistor moulded in a black plastic package which combines the mounting advantages of a side-looking package with the narrow acceptance angle and high optical gain package. The SDP8436 is designed for those applications which require longer coupling distances than standard side-looking devices can provide, such as touch screens. The device is also well suited to applications in which adjacent channel crosstalk could be a problem. The package is highly transmissive to the IR source energy while it provides effective shielding against visible ambient light.
  • 18° Acceptance angle (nominal)
  • Enhanced coupling distance
  • Internal visible light rejection filter
  • Low profile for design flexibility
  • Wide sensitivity ranges
  • Mechanically matched to SEP8736 infrared emitting diodes

Applications

Sensing & Instrumentation

Product Information

:
-
:
18°
:
100mW
:
2Pins
:
Side Looking
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

No Longer Manufactured

$2.75 ( $3.16 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2.75 ($3.16)
  ( )
100+ $2.41 ($2.77)