You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

101281040FAR - 

Spur Gear, Acetal, Injection Moulded, 40 Teeth, 12 mm Hub Dia, 7.5 N-m, 4 mm Bore, Module 0.5

101281040FAR - Spur Gear, Acetal, Injection Moulded, 40 Teeth, 12 mm Hub Dia, 7.5 N-m, 4 mm Bore, Module 0.5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HUCO HUCO
Manufacturer Part No:
101281040FAR
Order Code:
3471330
Technical Datasheet:
101281040FAR   Datasheet
See all Technical Docs

Product Information

:
Acetal
:
40
:
-
:
12mm
:
7.5N-m
:
4mm
:
0.5
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 101281040FAR is a Spur Gear made of acetal. It features high strength and low friction coefficient to make this gear a popular choice for many applications, including underwater.
  • Injection moulded
  • Machined bores
  • 20° Pressure angle

Applications

Industrial

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

28 will be available for delivery on 6/10/19

More stock available week commencing 25/11/19

Contact me when back in stock

$2.25 ( $2.59 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2.25 ($2.59)
  ( )
5+ $2.08 ($2.39)
  ( )
10+ $1.93 ($2.22)