You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

103P13.2222.F - 

Universal Joints, Huco-Pol, Single, Plastic, Brass Yoke, Headed Inserts, 6.35mm

103P13.2222.F - Universal Joints, Huco-Pol, Single, Plastic, Brass Yoke, Headed Inserts, 6.35mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HUCO HUCO
Manufacturer Part No:
103P13.2222.F
Order Code:
7077142
Technical Datasheet:
103P13.2222.F   Datasheet
See all Technical Docs

Product Information

:
Acetal
:
0.85N-m
:
14.3mm
:
-
:
6.35mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 103P13.2222.F is an Universal Joint made of acetal body for intermittent applications where low mass, corrosion resistance and electrical isolation are desirable. It has only a fraction of the torque capability of steel joint and is not intended to substitute for this in the normal way.
  • Backlash-free up to 10⁸ turns
  • Low mass
  • Low inertia
  • Corrosion resistant
  • Electrically isolating

Applications

Industrial

Related Searches

4 total stock globally

4 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 25/11/19

$23.54 ( $27.07  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $23.54 ($27.07)
  ( )
5+ $22.92 ($26.36)
  ( )
10+ $21.79 ($25.06)
  ( )
25+ $20.81 ($23.93)
  ( )
50+ $20.19 ($23.22)