You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

466P33.3232.F - 

Coupling, Flex-M, Flexible Membrane, Double Stage, Clamp Fixing, Size 33, M3, 12.7mm

466P33.3232.F - Coupling, Flex-M, Flexible Membrane, Double Stage, Clamp Fixing, Size 33, M3, 12.7mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HUCO HUCO
Manufacturer Part No:
466P33.3232.F
Order Code:
7072764
Technical Datasheet:
466P33.3232.F   Datasheet
See all Technical Docs

Product Information

:
-
:
33
:
5.6N-m
:
40.1mm
:
Aluminium
:
33.5mm
:
10mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 466P33.3232.F is a Flexible Membrane Coupling made of aluminium with clear anodised finish. The HucoFlex M is torsionally rigid, high-performance precision coupler with excellent kinematic properties, no moving parts and near-infinite life expectancy. It is rated for continuous unidirectional and bidirectional rotation and typically specified for high resolution measuring devices, high-gain velocity or motion control systems, position-critical frictional loads, dynamometers, precision encoders, etc. Typically, Flex-M conduct the transmission through two complementary angles when compensating for radial shaft errors.
  • Torsionally rigid
  • No moving parts
  • Near infinite, backlash-free life
  • Dynamically balanced design
  • Angular, radial and axial compliance
  • All-metal construction
  • Non-magnetic
  • Low inertia
  • Use bore adaptors to fit a full range of shaft sizes

Applications

Industrial

Related Searches

7 total stock globally

1 available for next business day delivery
6 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 25/11/19

$31.30 ( $36.00  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $31.30 ($36.00)