You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

724.09.1414 - 

Coupling, Multi-Beam, 3 Beam, Relieved, Aluminium, Set Screw Fixing, 2mm, 3mm

724.09.1414 - Coupling, Multi-Beam, 3 Beam, Relieved, Aluminium, Set Screw Fixing, 2mm, 3mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HUCO HUCO
Manufacturer Part No:
724.09.1414
Order Code:
7214832
Technical Datasheet:
724.09.1414   Datasheet
See all Technical Docs

Product Information

:
-
:
-
:
0.65N-m
:
14.2mm
:
Aluminium
:
9.52mm
:
3mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 724.09.1414 is a 3-beam multi-helix flexible Relieved Coupling made of aluminium L168 with black oiled alloy steel fastener. A range of multi-beam flexible coupling designed to perform where higher speeds, greater misalignment and limited lubrication would exceed the capabilities of other couplings.
  • One piece construction
  • Zero backlash
  • Torsionally rigid
  • No lubrication needed
  • Constant velocity
  • High flexibility
  • For use with high or low speeds
  • Can be reversed
  • Allowable misalignment 5°/0.13mm

Applications

Motor Drive & Control, Robotics, Test & Measurement, Industrial

Related Searches

16 total stock globally

16 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/12/19

$21.93 ( $25.22  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $21.93 ($25.22)
  ( )
5+ $21.68 ($24.93)
  ( )
10+ $21.17 ($24.35)
  ( )
25+ $20.25 ($23.29)