You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

724.19.2020 - 

Coupling, Multi-Beam, 3 Beam, Relieved, Aluminium, Set Screw Fixing, 4mm, 4.76mm

724.19.2020 - Coupling, Multi-Beam, 3 Beam, Relieved, Aluminium, Set Screw Fixing, 4mm, 4.76mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HUCO HUCO
Manufacturer Part No:
724.19.2020
Order Code:
7214881
Technical Datasheet:
724.19.2020   Datasheet
See all Technical Docs

Product Information

:
-
:
-
:
2.5N-m
:
22.86mm
:
Aluminium
:
19.05mm
:
5mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 724.19.2020 is a 3-beam multi-helix flexible Relieved Coupling made of aluminium L168 with black oiled alloy steel fastener. A range of multi-beam flexible coupling designed to perform where higher speeds, greater misalignment and limited lubrication would exceed the capabilities of other couplings.
  • One piece construction
  • Zero backlash
  • Torsionally rigid
  • No lubrication needed
  • Constant velocity
  • High flexibility
  • For use with high or low speeds
  • Can be reversed
  • Allowable misalignment 5°/0.13mm

Applications

Motor Drive & Control, Robotics, Test & Measurement, Industrial

Alternatives for 724.19.2020

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ $24.04 ($27.65)   ( ) 5+ $23.64 ($27.19)   ( ) 10+ $22.96 ($26.40)   ( ) 25+ $21.81 ($25.08)   ( ) More Pricing...

Restricted Item Add

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 30/09/19

Contact me when back in stock

$26.35 ( $30.30 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $26.35 ($30.30)
  ( )
5+ $25.91 ($29.80)
  ( )
10+ $25.16 ($28.93)
  ( )
25+ $23.90 ($27.48)