You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

724.32.3232 - 

Coupling, Multi-Beam, 3 Beam, Relieved, Aluminium, Set Screw Fixing, 6mm, 8mm

724.32.3232 - Coupling, Multi-Beam, 3 Beam, Relieved, Aluminium, Set Screw Fixing, 6mm, 8mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HUCO HUCO
Manufacturer Part No:
724.32.3232
Order Code:
7214959
Technical Datasheet:
724.32.3232   Datasheet
See all Technical Docs

Product Information

:
-
:
-
:
9.75N-m
:
44.45mm
:
Aluminium
:
31.75mm
:
10mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 724.32.3232 is a 3-beam multi-helix flexible Relieved Coupling made of aluminium L168 with black oiled alloy steel fastener. A range of multi-beam flexible coupling designed to perform where higher speeds, greater misalignment and limited lubrication would exceed the capabilities of other couplings.
  • One piece construction
  • Zero backlash
  • Torsionally rigid
  • No lubrication needed
  • Constant velocity
  • High flexibility
  • For use with high or low speeds
  • Can be reversed
  • Allowable misalignment 5°/0.13mm

Applications

Motor Drive & Control, Robotics, Test & Measurement, Industrial

Related Searches

12 total stock globally

12 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 30/09/19

$60.24 ( $69.28 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $60.24 ($69.28)
  ( )
5+ $59.25 ($68.14)
  ( )
10+ $57.53 ($66.16)
  ( )
25+ $54.64 ($62.84)