You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DEBOX - 

Junction Box, 4, 24 A, Hylec IP20 Debox

DEBOX - Junction Box, 4, 24 A, Hylec IP20 Debox
DEBOX - Junction Box, 4, 24 A, Hylec IP20 Debox
DEBOX - Junction Box, 4, 24 A, Hylec IP20 Debox
DEBOX - Junction Box, 4, 24 A, Hylec IP20 Debox

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HYLEC HYLEC
Manufacturer Part No:
DEBOX
Order Code:
2472136
Product Range
Hylec IP20 Debox
Technical Datasheet:
DEBOX   Datasheet
See all Technical Docs

Product Information

:
4
:
24A
:
-
:
Hylec IP20 Debox
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Original DEBOX® supplied with Terminal Block - This cable junction box incorporates registered design features many new innovative concepts to speed up product assembly without compromising quality. This safe, fast reliable potentially tool-less assembly is also supplied complete with 4 Pole 24amp, 4mm² connector block. It is capable of accommodating 2, 3 and 4 conductors in round or flat profile cable for ring main lighting, LED lighting or power.
  • Virtually tool-less assembly
  • External hand removable lugs fo rmounting
  • Supplied with buuterfly clip for locking
  • Supplied with spare butterfly clip
  • Cable retention achieved through ratchet clips on each box end
  • IP20 rated with pre-cut cable lead-in
  • Manufactured in UL94 VO rated
  • Conforms to EN60598-1 Glow wire test to 650°C
  • 34.4g Weight

Applications

Industrial, Power Management

Alternatives for DEBOX

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ $4.33 ($4.98)   ( ) 5+ $4.21 ($4.84)   ( ) 10+ $4.01 ($4.61)   ( ) More Pricing...

Restricted Item Add

Related Searches

1,070 total stock globally

11 available for next business day delivery
1,014 available for 4 - 5 business days delivery
45 available for 5 - 6 business days delivery
 
Check Stock & Lead Times

22 will be available for delivery on 6/10/19

More stock available week commencing 28/10/19

$2.82 ( $3.24 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2.82 ($3.24)
  ( )
3+ $2.61 ($3.00)
  ( )
5+ $2.42 ($2.78)
  ( )
10+ $2.27 ($2.61)
  ( )
25+ $2.12 ($2.44)
  ( )
100+ $1.90 ($2.18)