You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

15DYS618-075240W-K - 

AC/DC Power Supply, ITE, 1 Output, 18 W, 7.5 V, 2.4 A

15DYS618-075240W-K - AC/DC Power Supply, ITE, 1 Output, 18 W, 7.5 V, 2.4 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
15DYS618-075240W-K
Order Code:
2771440
See all Technical Docs

Product Information

:
1 Output
:
18W
:
7.5V
:
2.4A
:
-
:
-
:
Barrel Plug Center Positive 2.1mm x 5.5mm
:
-
:
-
:
Fixed
:
90V AC to 264V AC
:
-
:
AU, EU, UK, US
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 15DYS618-075240W-K from Ideal Power is an AC to DC interchangeable power supply. Approved to cETLus, TUV-GS, RCM (C-Tick), PSE, CCC, CB, FCC, CE standards. It is supplied with 4 interchangeable AC plugs (UK, Euro, US, Aust).
  • Input voltage range from 90VAC to 264VAC (full range), 47/63Hz frequency range
  • Input current (RMS) is 0.5A at 90VAC and 0.2A at 264VAC
  • 7.5VDC output voltage, ±5% voltage regulation at constant voltage mode
  • 2.4A output current, barrel plug centre positive 2.1mm x 5.5mm output connector
  • 18W maximum output power, size of 77mm x 47.5mm x 35mm
  • 100% ATE tested
  • NRCAN, DOE, ERP, GEMS, efficiency level VI energy saving
  • Ambient operating temperature range from 0°C to 45°C
  • High reliability, built-in OVP, OCP & SCP
  • 100% smart burn-in test for 4hours

Applications

Consumer Electronics, Industrial

Related Searches

37 total stock globally

37 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 25/11/19

$22.62 ( $26.01 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $22.62 ($26.01)
  ( )
5+ $22.01 ($25.31)