You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MPX105K305G
SUPPRESSION CAP, 1UF, X2, 305V, RAD
- Manufacturer:
- ILLINOIS CAPACITOR ILLINOIS CAPACITOR
- Manufacturer Part No:
- MPX105K305G
- Order Code:
- 3388972
- Technical Datasheet:
- MPX105K305G Datasheet
Product Range Selector (METCOM MPX Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Metallized PP
- :
- Radial Box - 2 Pin
- :
- 1µF
- :
- ± 10%
- :
- X2
- :
- Through Hole
- :
- 305VAC
- :
- -
- :
- 200V/µs
- :
- GRADE III (Test Condition B)
- :
- 22.5mm
- :
- -40°C to +110°C
- :
- METCOM MPX Series
- :
- -
Technical Docs (1)
Available for back order
Deliveries start from 25/09/21
640 more will be available on 25/09/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $1.28 ($1.47) | ( ) |
10+ | $0.983 ($1.13) | ( ) |
50+ | $0.817 ($0.94) | ( ) |
100+ | $0.704 ($0.81) | ( ) |
500+ | $0.556 ($0.64) | ( ) |
Pricing is unavailable. Please contact customer services.