You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

41.S01P240ALF - 

Transducer, Sounder, 15 VDC, 20 mA, 90 dB, 2.8 kHz

41.S01P240ALF - Transducer, Sounder, 15 VDC, 20 mA, 90 dB, 2.8 kHz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
41.S01P240ALF
Order Code:
1191948
Technical Datasheet:
41.S01P240ALF   Datasheet
See all Technical Docs

Product Overview

The 41.S01P240ALF is a single tone Magnetic Buzzer made of ABS housing.
  • 24V Rated voltage
  • Pin terminal

Applications

Sensing & Instrumentation

Product Information

:
Buzzer
:
15VDC
:
-
:
20mA
:
-
:
90dB
:
2.8kHz
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 10/02/20

Contact me when back in stock

$3.66 ( $4.21  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $3.66 ($4.21)
  ( )
5+ $3.08 ($3.54)
  ( )
10+ $2.60 ($2.99)
  ( )
25+ $2.31 ($2.66)