You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MC32-S-00230 - 

Contactor, 32 A, DIN Rail, 230 VAC, 3PST, 3 Pole, 15 kW

MC32-S-00230 - Contactor, 32 A, DIN Rail, 230 VAC, 3PST, 3 Pole, 15 kW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MC32-S-00230
Order Code:
9940618
Technical Datasheet:
MC32-S-00230   Datasheet
See all Technical Docs

Product Information

:
32A
:
DIN Rail
:
230VAC
:
3PST
:
3 Pole
:
15kW
:
65A
:
230V
:
-
:
8.5kW
:
65A
:
32A
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MC32-S-00230 is a 3-pole DIN-rail mount Contactor with 25mm² cable terminals. It is designed for greater flexibility at both design and production stage, this versatile range has been engineered to meet the evolving needs of interface with electronic circuits.
  • Increased operational currents AC1 + AC3
  • Resistant to very high ambient temperatures (90°C) and humidity
  • Made from halogen- and CFC-free plastics

Applications

Industrial

Related Searches

8 total stock globally

8 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 23/12/19

$107.69 ( $123.84  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $107.69 ($123.84)
  ( )
5+ $105.90 ($121.78)
  ( )
10+ $102.84 ($118.27)
  ( )
25+ $97.66 ($112.31)