You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

INFINEON CYPAP111A3-10SXQT

USB Power Delivery Adapter, Primary Side Control, Type C, 120 V to 380 V, -40 to 105 °C, SOIC-10

INFINEON CYPAP111A3-10SXQT
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
CYPAP111A3-10SXQT
Order Code:
422853601
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Multicomp Pro Driver Bit)

See all from this product range

Product Overview

CYPAP111A3-10SXQT is a EZ-PD™ PAG1P (power adapter generation 1 primary) Infineon’s primary-side start-up controller for AC/DC applications targeting the mobile power adapter segment. EZ-PD™ PAG1P interfaces directly with either the AC mains in an X-cap discharge mode or the DC output of a bridge rectifier. EZPD™ PAG1P is designed for a secondary controlled AC/DC flyback converter topology. In this topology, voltage and current regulation is performed by the secondary controller. EZ-PD™ PAG1P is responsible for providing the start-up function, driving the primary side FET as well as responding to fault conditions.
  • Works across universal AC mains input 85VAC to 265VAC
  • Low-side gate driver to drive primary side FET
  • Line undervoltage protection (UVP) and line overvoltage protection
  • Overcurrent protection (OCP), overvoltage protection (OVP) during soft-start
  • Programmable soft-start configurable with external capacitor
  • Fixed auto-restart timer for fault recovery, integrated high-voltage start-up and shunt regulator
  • Supports X-cap discharge mode to obtain better efficiency
  • Synchronizes to PWM from secondary side using a pulse edge transformer
  • 10-pin SOIC package
  • Extended industrial temperature range from -40°C to +105°C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
-

:
-

:
-

:
10Pins

:
120V

:
380V

:
-µA

:
-40°C

:
105°C

:
Multicomp Pro Driver Bit

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

2,498 total stock globally Need more?

2,498 UK stock available for 5-8 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$1.11 ( $1.28  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 2000 Minimum: 2000
  • 2000+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
2000+ $1.11 ($1.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --