You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

INFINEON CYPAS111A1-24LQXQ

USB Power Delivery Adapter, Secondary Side Control, USB 3.0, Type C, 3.3 V to 21.5 V, QFN-EP-24

INFINEON CYPAS111A1-24LQXQ
INFINEON CYPAS111A1-24LQXQ
INFINEON CYPAS111A1-24LQXQ
INFINEON CYPAS111A1-24LQXQ
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
CYPAS111A1-24LQXQ
Order Code:
422841001
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

CYPAS111A1-24LQXQ is a EZ-PD™ PAG1S integrated secondary-side synchronous flyback controller, synchronous rectifier (SR) controller, and charging port controller. EZ-PD™ PAG1S is targeted towards power adapters, it fits well into high-efficiency AC-DC flyback designs for USB power delivery, Qualcomm quick charge, and other standard charging protocols. EZ-PD™ PAG1S also supports USB power delivery (USB PD) programmable power supply (PPS) mode. It supports quasi-resonant (QR) or critical conduction mode (CrCM), valley switching, discontinuous conduction mode (DCM), and burst mode for light load operations. Configurable overvoltage protection (OVP), undervoltage protection (UVP), overcurrent protection (OCP), short circuit protection (SCP), and over-temperature protection (OTP). Typical applications are USB PD 3.0 PPS power adapter, quick charge 4.0 power adapter, power adapters supporting both USB PD and legacy charging.
  • Integrates secondary-side regulation, synchronous rectifier (SR), and charging port controller
  • Optimized efficiency across line and load range, meeting CoC Tier 2 and DoE level 6 requirements
  • No load power consumption of 30mW with EZ-PD™ PAG1P designs
  • Switching frequency range of 20KHz to 150KHz
  • Supports feed-forward line sensing for faster transient line response
  • Supports constant voltage (CV) and constant current (CC) modes of operation
  • USB PD 3.0 compliant with PPS (USB-IF certified, TID:1475)
  • Protects against accidental VBUS to CC short; ESD protection on CC, VBUS, and DP/DM lines
  • 24-pin QFN package
  • Extended industrial temperature range from -40°C to +105°C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
-

:
-

:
24Pins

:
3.3V

:
21.5V

:
-µA

:
-40°C

:
105°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

2,448 total stock globally Need more?

2,448 UK stock available for 5-8 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$5.28 ( $6.07  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ $5.28 ($6.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --