You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

INFINEON CYPD3172P-24LQXQ

Power Adapter, Opto Coupler Feedback (Programmable), USB PD 2.0, 3.0, Type C, 21.5 V, QFN-EP-24

INFINEON CYPD3172P-24LQXQ
INFINEON CYPD3172P-24LQXQ
INFINEON CYPD3172P-24LQXQ
INFINEON CYPD3172P-24LQXQ
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
CYPD3172P-24LQXQ
Order Code:
422841201
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
CYPD3172P-24LQXQ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

CYPD3172P-24LQXQ is an EZ-PD™ CCG3PA-NFET Cypress’ highly integrated USB Type-C port controller with NFET-gate driver that complies with the latest USB Type-C and PD standards and is targeted for Power adapters. CCG3PA-NFET provides additional functionalities and BOM integration advantages. CCG3PA-NFET uses Cypress’ proprietary M0S8 technology with a complete Type-C USB-PD transceiver, all termination resistors required for a Type-C port, VBUS NFET gate driver, and an integrated feedback control circuitry for voltage (VBUS) regulation. It supports USB PD2.0, PD3.0 with PPS, QC4+, QC4.0, QC3.0, QC2.0, Samsung AFC, Apple charging and BC v1.2 charging protocols. Typical applications are USB PD 3.0 PPS power adapter, quick charge 4.0 power adapter, power adapters supporting both USB PD and legacy charging.
  • Configurable overvoltage, undervoltage, overcurrent, short circuit and over-temperature protection
  • Analog regulation of secondary side feedback node (direct feedback or opto coupler)
  • Supports independent constant current (CC) and constant voltage (CV) modes of operation
  • Protects against accidental VBUS to CC short
  • 6 GPIOs for independent functionality
  • VDDD
  • REG is 4.6 to 5.4V (VDDD output for 5.5V ≤ VBUS
  • IN≤ 21.5V, ILOAD = 0-50mA)
  • IDD
  • A is 6.5mA (VBUS
  • IN = 5V, TA = 25°C, CC1/CC2 in TX or RX (USB-PD communication is active)
  • Resolution is 8bits (ADC resolution)
  • 24-pin QFN package
  • Extended industrial temperature range from -40°C to +105°C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
-

:
24Pins

:
3.3V

:
21.5V

:
-µA

:
-40°C

:
105°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

4,900 total stock globally Need more?

4,900 UK stock available for 5-8 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$2.20 ( $2.53  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ $2.20 ($2.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --