You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

EVAL1EDFG1HBGANTOBO1 - 

Evaluation Board, CoolGaN HEMT Transistors, Half-Bridge Configuration, EiceDRIVER, 600V

EVAL1EDFG1HBGANTOBO1 - Evaluation Board, CoolGaN HEMT Transistors, Half-Bridge Configuration, EiceDRIVER, 600V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
EVAL1EDFG1HBGANTOBO1
Order Code:
2946907
See all Technical Docs

Product Overview

CoolGaN™ 600V e-mode HEMT half-bridge evaluation platform featuring GaN EiceDRIVER™. This evaluation board enables easy, rapid setup and test of CoolGaN™ transistors. The generic topology can be configured for boost or buck operation, pulse testing or continuous full-power operation. Test points provide easy access to connect signals to an oscilloscope to measure the switching performance of CoolGaN™ transistors and gate driver. This board saves the user from having to design their own gate driver and power circuit to evaluate gallium nitride transistors. It provides a platform to evaluate GaN in the universal half-bridge topology as a building block to nearly all converter and inverter applications.
  • Simple GaN half-bridge with dedicated GaN driver Ics
  • Capable of multi-MHz switching frequencies
  • Zero reverse-recovery, can shift between hard or soft-switching
  • GaN transistors feature topside cooling for high power dissipation
  • Easy setup and use
  • Multiple configurations possible
  • Evaluate high-frequency capabilities of GaN
  • Evaluate waveforms with low ringing, overshoot, EMI
  • Enables easy evaluation at multi-kilowatt power levels

Product Information


:
Infineon

:
1EDF5673K, 1EDF5673F & 1EDS5663H

:
Power Management

:
Isolated Gate Driver

:
Eval Board GaN EiceDRIVER

:
-

Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected
Best Seller

Available for back order

More stock available to supplier lead times which is approximately 21/09/20

Notify me when back in stock

$232.05 ( $266.86  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $232.05 ($266.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.