You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

EVAL_2KW_ZVS_FB_CFD7 - 

Evaluation Board, Full Bridge Solution, SMPS, ZVS PSFB, Industrial/Server Applications, 2kW

EVAL_2KW_ZVS_FB_CFD7 - Evaluation Board, Full Bridge Solution, SMPS, ZVS PSFB, Industrial/Server Applications, 2kW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
EVAL_2KW_ZVS_FB_CFD7
Order Code:
2981496

Product Overview

2kW ZVS phase-shift full-bridge evaluation board. This board represents the newly developed ZVS DC-DC converter for telecom rectifiers with an output voltage from 45 to 56VDC. This converter works with an input voltage between 350 and 420VDC (typical 385VDC) and a switching frequency of 100KHz on the primary side. This board includes the following Infineon products such as full-bridge 600V CoolMOS™ CFD7 SJ MOSFET (IPW60R070CFD7), OptiMOS™ 200V synchronous rectification MOSFET (IPP110N20N3 G), auxiliary converter fix frequency CoolSET™ (ICE3RBR4765JZ) and EiceDRIVER™ 2EDN non-isolated gate driver IC (2EDN7524F). Target applications are server SMPS, industrial SMPS and industrial battery chargers.
  • Best-in-class (BiC) high voltage and low voltage MOSFETs for ZVS PSFB topology
  • Accurate driving scheme of both primary and secondary MOSFETs
  • BiC efficiency for ZVS PSFB topology
  • Optimal use of CoolMOS™ and OptiMOS™ BiC devices
  • High power density

Product Information

:
Infineon
:
IPW60R070CFD7
:
Power Management
:
SMPS
:
Eval Board IPW60R070CFD7
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

2 total stock globally

2 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 11/11/19

$862.30 ( $991.64 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $862.30 ($991.64)