You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

EVAL 300W CCM PFC P6 - 

Evaluation Board, CoolMOS P6 Superjunction MOSFET, PFC CCM, 300W, 85V To 265V AC

EVAL 300W CCM PFC P6 - Evaluation Board, CoolMOS P6 Superjunction MOSFET, PFC CCM, 300W, 85V To 265V AC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
EVAL 300W CCM PFC P6
Order Code:
2981478
See all Technical Docs

Product Overview

Evaluation board is a 300W power factor correction (PFC) circuit. It features the 600V CoolMOS™ P6 superjunction MOSFET (IPP60R190P6) and CoolSiC™ Schottky Diode Generation 5 (IDH02G65C5). The continuous conduction mode (CCM) PFC controller (ICE3PCS01G) is employed in this board to achieve the unity power factor. Target applications are server, telecom rectifier, PC silverbox, gaming consoles, SMPS and industrial.
  • 85 to 265V AC universal input and output of 395V DC rated voltage
  • Adjustable gate switching frequency
  • Soft start-up, open loop protection (OLP) and input brown-out protection (BOP)
  • Boost follower mode with reduction to 333VDC output voltage
  • First and second over-voltage protection (OVP1+OVP2)
  • Peak current limit
  • Through hole device (THD) assembling with expand area layout
  • IC supply under voltage lockout
  • Bulk voltage monitor and enable function (VBTHL_EN)
  • 98.5% efficiency, very high power factor (PF) up to 99.8%

Product Information

:
Infineon
:
IPP60R190P6
:
Power Management
:
SMPS
:
Eval Board IPP60R190P6
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 30/12/19

Contact me when back in stock

$450.87 ( $518.50  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $450.87 ($518.50)