You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

EVAL_3KW_2LLC_C7_20 - 

Evaluation Board, CoolMOS C7 Superjunction MOSFET, LLC, 2-Phase, 3kW

EVAL_3KW_2LLC_C7_20 - Evaluation Board, CoolMOS C7 Superjunction MOSFET, LLC, 2-Phase, 3kW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
EVAL_3KW_2LLC_C7_20
Order Code:
2981497

Product Overview

3KW dual phase LLC evaluation board. This is an example of a complete Infineon solution for the HV DC-DC stage of telecom rectifiers and industrial SMPS aiming to the highest efficiency and reliability standard levels. The combination of state-of-art 600V CoolMOS™ C7 superjunction MOSFET (IPP60R040C7) in TO-220 and 150V OptiMOS™ 5 (BSC093N15NS5) in SuperSO8 power device technologies with optimized driving and control techniques using Infineon components allows to achieve this result. Target applications are telecom rectifiers, industrial SMPS and high power battery chargers.
  • Dual phase LLC topology with full digital control
  • Prevention of MOSFET body diode hard commutation and LLC capacitive mode operation
  • Graphical user interface (GUI) for parameters setting and monitoring
  • Peak efficiency is greater than 98.4%
  • Flat efficiency plot from 10% to 100% load
  • Flexible design adjustment and fine tuning through the GUI

Product Information

:
Infineon
:
IPP60R040C7
:
Power Management
:
SMPS
:
Eval Board IPP60R040C7
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

3 total stock globally

3 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 4/11/19

$985.49 ( $1,133.31 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $985.49 ($1,133.31)