You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

EVAL_3KW_2LLC_P7_47 - 

Evaluation Board, CoolMOS P7 Superjunction MOSFET, LLC SMPS, Industrial/Telecoms, 3kW

EVAL_3KW_2LLC_P7_47 - Evaluation Board, CoolMOS P7 Superjunction MOSFET, LLC SMPS, Industrial/Telecoms, 3kW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
EVAL_3KW_2LLC_P7_47
Order Code:
2981498

Product Overview

Evaluation board shows how to design a dual phase LLC system solution of a Server SMPS with the target to meet 80+ Titanium® standard efficiency requirements. On this purpose there has been applied latest CoolMOS™ technology IPP60R037P7 600V Power MOSFET on the primary side and OptiMOS™ Low Voltage Power MOSFET in SuperSO8 BSC093N15NS5 in the synchronous rectification secondary stage, in combination with QR CoolSET™ ICE2QR2280Z, 1EDI60N12AF EiceDRIVER™ high voltage, high speed driver ICs for HV MOSFETs, Low Side Gate Driver 2EDN7524R for SR MOSFETs and digital LLC Controller XMC4400. Target applications are telecom rectifiers, industrial SMPS and industrial battery chargers.
  • Dual phase concept, full digital control
  • Graphical user interface
  • High and flat efficiency plot
  • Optimal use of CoolMOS™ and OptiMOS™ best-in-class devices
  • Prevention/protection of LLC critical operating conditions
  • Flexible and user friendly design parameters setting
  • 44 to 58VDC output voltage
  • 55A max output current

Product Information


:
Infineon

:
IPW60R037P7

:
Power Management

:
SMPS

:
Eval Board IPW60R037P7

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Available for back order

More stock available to supplier lead times which is approximately 21/09/20

Notify me when back in stock

$1,012.54 ( $1,164.42  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1,012.54 ($1,164.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.