You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

EVAL_3KW_DB_PFC_C7 - 

Evaluation Board, CoolMOS P7 Superjunction MOSFET, Bridgeless Dual Boost PFC, 3kW

EVAL_3KW_DB_PFC_C7 - Evaluation Board, CoolMOS P7 Superjunction MOSFET, Bridgeless Dual Boost PFC, 3kW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
EVAL_3KW_DB_PFC_C7
Order Code:
2981486

Product Overview

Evaluation board shows how to design a high power density 3KW 90KHz bridgeless dual boost power factor correction (PFC) boost converter working in continuous conduction mode (CCM). For this purpose the following technologies have been used namely 650V CoolMOS™ C7 superjunction MOSFETs (IPZ65R045C7 and IPW65R045C7), CoolSiC™ Schottky diode 650V G5 (IDH06G65C5), EiceDRIVER™ 1EDI isolated gate driver IC (1EDI60N12AF) and EiceDRIVER™ 2EDN non-isolated gate driver IC (2EDN7524F), XMC1300 microcontroller (XMC1302-T038X0200 AB), linear voltage regulator (TLF4949EJ) and quasi-resonant CoolSET™ (ICE2QR4780Z). Target application is power supply.
  • Best-in-class high voltage MOSFETs for a bridgeless PFC topology
  • Full digital control
  • High voltage MOSFET as AC line active rectification
  • Greater than 98% efficiency from 20% of the load at high line
  • High power density
  • Evaluation of best-in-class devices in TO-247 4pin package

Product Information

:
Infineon
:
IPZ65R045C7, IPW65R045C7
:
Power Management
:
SMPS
:
Eval Board IPZ65R045C7/IPW65R045C7
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 11/11/19

Contact me when back in stock

$985.49 ( $1,133.31 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $985.49 ($1,133.31)