You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

EVAL_45W_19V_FLYB_P7 - 

Evaluation Board, CoolMOS P7 800V MOSFETs, Charger Applications, Flyback, 45W, 19V

EVAL_45W_19V_FLYB_P7 - Evaluation Board, CoolMOS P7 800V MOSFETs, Charger Applications, Flyback, 45W, 19V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
EVAL_45W_19V_FLYB_P7
Order Code:
2981476
See all Technical Docs

Product Overview

45W adapter demo board using 800V CoolMOS™ P7 SJ MOSFET and ICE2QS03G quasi-resonant PWM controller. This evaluation board is intended to be a form, fit and function test platform for low cost charger and adapter applications to show the operation of the 800V CoolMOS™ P7 SJ MOSFET (IPA80R450P7) as well as the overall controller design. The evaluation board is designed around the Infineon quasi-resonant (QR) fly back controller (ICE2QS03G) for improved switching losses which allows higher power density designs and lower radiated and conducted emissions. Target applications are charger/adapter and SMPS.
  • 90 to 265VAC input voltage
  • 19V 18.62V and 19.38V output voltage (min max)
  • 91.0% higher efficiency at 230VAC and 89.5% efficiency at 120VAC
  • Low cost single layer design

Product Information

:
Infineon
:
IPA80R450P7
:
Power Management
:
SMPS Adapter & Charger
:
Eval Board IPA80R450P7
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

2 total stock globally

2 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 13/01/20

$428.25 ( $492.49  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $428.25 ($492.49)