You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

EVAL_800W_ZVS_FB_CFD7 - 

Evaluation Board, CoolMOS CFD7 600V MOSFETs, DC/DC ZVS, Full Bridge, 800W

EVAL_800W_ZVS_FB_CFD7 - Evaluation Board, CoolMOS CFD7 600V MOSFETs, DC/DC ZVS, Full Bridge, 800W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
EVAL_800W_ZVS_FB_CFD7
Order Code:
2981494

Product Overview

Evaluation board demonstrating a very effective way to design the high voltage DC-DC stage of a server or industrial SMPS, fulfilling the highest standard of efficiency and reliability. The board includes high voltage and low voltage power MOSFETs, controllers and drivers. The overall best-in-class performance is achieved because of a mix of proper control techniques and best-in-class power device selection. Key Infineon products used to achieve this performance level includes 600V CoolMOS™ CFD7 superjunction (SJ) MOSFET (IPA60R280CFD7), advanced EiceDRIVER™ 2EDN dual-channel gate driver (2EDN7524F), OptiMOS™ 5 80V synchronous rectification MOSFET (BSC026N08NS5), XMC™ microcontroller (XMC4200-F64K256 BA) and CoolSET™ bias converter fly back controller with switch (ICE3RBR4765JZ). Target applications are server SMPS, industrial SMPS and industrial battery chargers.
  • Best-in-class efficiency for ZVS PSFB topology
  • Optimal use of CoolMOS™ SJ MOSFET and OptiMOS™ best-in-class devices
  • High power density
  • Easy design customization enabled by graphic user interface
  • 350 to 410VDC (nom. 400VDC) input voltage
  • 12V ±4% output voltage
  • 67A/800W maximum output current/power
  • 100KHz switching frequency

Product Information

:
Infineon
:
IPA60R280CFD7
:
Power Management
:
SMPS
:
Eval Board IPA60R280CFD7
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

3 total stock globally

3 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 4/11/19

$825.35 ( $949.15 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $825.35 ($949.15)