You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

EVAL1K6WPSUG7DDTOBO1 - 

Evaluation Board, Server PSU, CoolMOS G7 MOSFET, 80Plus Titanium, 1.6kW

EVAL1K6WPSUG7DDTOBO1 - Evaluation Board, Server PSU, CoolMOS G7 MOSFET, 80Plus Titanium, 1.6kW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
EVAL1K6WPSUG7DDTOBO1
Order Code:
2981483

Product Overview

Evaluation board (EVAL_1K6W_PSU_G7_DD) represents a complete system solution for a 1600W server power supply (PSU) which achieves the 80Plus® Titanium® standard. The power supply is composed of a continuous conduction mode (CCM) bridgeless power factor corrector (PFC) using a bi-directional switch and a half-bridge LLC DC-DC resonant converter. This board represents a complete system solution for a 1600W server power supply (PSU) which achieves the 80Plus® Titanium® standard. The power supply is composed of a continuous conduction mode (CCM) bridgeless power factor corrector (PFC) using a bi-directional switch and a half-bridge LLC DC-DC resonant converter. This 1600W evaluation board keeps the same form factor as the EVAL_800W_PSU_3P_P7 but provides twice the power due to the high power density increased to 44W/in³ in the 1600W design. Target application is server.
  • Higher efficiency and reduced heat dissipation
  • 176V to 265V supply voltage range
  • 12.1V to 12.2V output voltage range
  • 132A output current maximum

Product Information

:
Infineon
:
IPDD60R150G7, IPDD60R050G7
:
Power Management
:
SMPS
:
Eval Board IPDD60R150G7/IPDD60R050G7
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

1 total stock globally

1 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 6/01/20

$895.15 ( $1,029.42  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $895.15 ($1,029.42)