You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

EVALM10584DTOBO1 - 

Evaluation Board, IRSM505-084DA2 250V Integrated Power Module, 7A, 3-Pole & 5-Pole Connector

EVALM10584DTOBO1 - Evaluation Board, IRSM505-084DA2 250V Integrated Power Module, 7A, 3-Pole & 5-Pole Connector
EVALM10584DTOBO1 - Evaluation Board, IRSM505-084DA2 250V Integrated Power Module, 7A, 3-Pole & 5-Pole Connector

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
EVALM10584DTOBO1
Order Code:
2673285
Product Range
iMOTION Series
Also Known As:
EVAL-M1-05-84D, SP001591850
Technical Datasheet:
EVALM10584DTOBO1   Datasheet
See all Technical Docs

Product Overview

The EVALM10584DTOBO1 from Infineon is a power board, a complete power stage to drive 3-phase motor powered by IRSM505-084DA2 µIPM DIP. The IRSM505-084DA2 is a 7A, 250V Integrated Power Module (IPM) designed for advanced appliance motor drive applications such as energy efficient fans and pumps. It is equipped with a standardized iMOTION MADK M1 platform interface. It provides a single-phase AC-connector, rectifier, DC-link and 3-phase output for power. It contains emitter-shunts for current sensing and a voltage divider for DC-link voltage measurement. This evaluation board in combination with either EVAL-M1-1302 or EVAL-M1-099M it features and demonstrates Infineon's IPM technology for motor drive.
  • Power stage to drive 3-phase motor
  • Standardized iMOTION MADK M1 platform interface
  • 110V grid
  • Easy to design in fast time to market
  • UL certified package

Applications

Power Management, Consumer Electronics, Industrial, Automation & Process Control, Motor Drive & Control

Contents

EVALM10584DTOBO1 power board, 3-pole & 5-pole connector.

Product Information

:
3 Phase Motor
:
Infineon
:
Power Management - Motor Control
:
IRSM505-084DA2
:
Eval Board IRSM505-084DA2
:
iMOTION Series
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

EVAL-M1-05-84D, SP001591850

Associated Products

Compare Selected

Related Searches

2 total stock globally

2 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 7/10/19

$81.32 ( $93.52 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $81.32 ($93.52)