You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

EVALM113020565DTOBO1 - 

Evaluation Board, IRSM505-065DA2 3-Phase Integrated Power Module, XMC1302 MCU

EVALM113020565DTOBO1 - Evaluation Board, IRSM505-065DA2 3-Phase Integrated Power Module, XMC1302 MCU
EVALM113020565DTOBO1 - Evaluation Board, IRSM505-065DA2 3-Phase Integrated Power Module, XMC1302 MCU
EVALM113020565DTOBO1 - Evaluation Board, IRSM505-065DA2 3-Phase Integrated Power Module, XMC1302 MCU

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
EVALM113020565DTOBO1
Order Code:
2673288
Product Range
iMOTION Series
Also Known As:
EVAL-M1-1302_05-65D, SP001591902
See all Technical Docs

Product Overview

The EVALM113020565DTOBO1 from Infineon is an evaluation kit which provides compact and flexible 3-phase motor drive system solution platform with control card and power stage, powered by IRSM505-065DA2 µIPM DIP and XMC 1302. IRSM505-065 is a 3-phase integrated power module (IPM) designed for advanced appliance motor drive applications such as energy efficient fans and pumps. The XMC1302 microcontroller brings together the ARM Cortex-M0 core and market proven and differentiating peripherals in a leading edge 65nm manufacturing process. To get a functioning motor system running in less than 1 hour all needed is included. Such as control card with debug interface and complete power stage. Motor control software is preloaded or available for download. Easy to use GUI software for parameterisation and tuning is available as well.
  • Power stage to drive 3-phase motor
  • Standardized  iMOTION MADK M1 platform interface
  • 230V grid
  • Easy to design-in, fast time to market
  • All in one solution

Applications

Automation & Process Control, Consumer Electronics, Industrial, Motor Drive & Control

Contents

Eval-M1-1302 control card, Eval-M1-05-65D power board, USB cable, 3-pole & 5-pole connector.

Product Information

:
3 Phase Motor
:
Infineon
:
Power Management - Motor Control
:
XMC1302, IRSM505-065D
:
Control Board XMC1302, Inverter Board IRSM505-065D, Micro-B USB Cable
:
iMOTION Series
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

EVAL-M1-1302_05-65D, SP001591902

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 2/12/19

Contact me when back in stock

$215.88 ( $248.26  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $215.88 ($248.26)