You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

EVALM113023684ATOBO1 - 

Evaluation Board, IRSM836-084MA 7A 250VDSS Integrated Power Module, On-Board XMC1302 MCU

EVALM113023684ATOBO1 - Evaluation Board, IRSM836-084MA 7A 250VDSS Integrated Power Module, On-Board XMC1302 MCU

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
EVALM113023684ATOBO1
Order Code:
2673291
Product Range
iMOTION Series
Also Known As:
EVAL-M1-1302_36-84A, SP001592044
See all Technical Docs

Product Overview

The EVALM113023684ATOBO1 from Infineon is an evaluation kit which is compact and flexible 3-phase motor drive system solution platform with control card and power stage, powered by IRSM836-084MA µIPM and XMC 1302. The IRSM836-084MA is 7A, 250Vdss Integrated Power Module for small appliance motor drive applications such as energy efficient fans and pumps. To get a functioning motor system running in less than 1 hour all needed is included. Such as control card with debug interface and complete power stage. Motor control software is preloaded or available for download. An easy to use GUI software for parameterization and tuning is available as well.
  • Power stage to drive 3-phase motor
  • Standardized iMOTION MADK M1 platform interface
  • 110V grid
  • Easy to design in fast time to market
  • Equipped with µC XMC 1302 ARM Cortex M0 configuration

Applications

Power Management, Consumer Electronics, Industrial, Automation & Process Control, Motor Drive & Control

Contents

Eval-M1-1302, Eval-M1-36-84A, USB cable.

Product Information

:
3 Phase Motor
:
Infineon
:
Power Management - Motor Control
:
XMC1302, IRSM836-084MA
:
Control Board XMC1302, Inverter Board IRSM836-084MA, Micro-B USB Cable
:
iMOTION Series
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

EVAL-M1-1302_36-84A, SP001592044

Associated Products

Compare Selected

Related Searches

3 total stock globally

3 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 30/09/19

$208.30 ( $239.54 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $208.30 ($239.54)