You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

EVALM1CTF610N3TOBO1

Evaluation Board, IM393-M6F CIPOS Tiny IPM, 600V, Motor Drive Development

EVALM1CTF610N3TOBO1 - Evaluation Board, IM393-M6F CIPOS Tiny IPM, 600V, Motor Drive Development

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
EVALM1CTF610N3TOBO1
Order Code:
305195101

Product Overview

The CIPOS Tiny 3-phase inverter module is the newest generation of IPM to offer the highest power density variable speed motor drive. By using our latest generation of IGBTs, it is possible to realize maximum efficiency with minimum footprint. In addition, system mechanical design flexibility is also considered by offering both CIPOSTM Tiny SIP and DIP form factors. Ideal applications for the IPM include high efficiency washing machine, air conditioning, fan, compressors, and industrial drives ranging from 6 A to 20 A current requirements. The CIPOS Tiny integrates various power and control components to increase reliability, and to optimize PCB size and system costs. This simplifies the power design and reduces significantly the time-to-market.
  • Smallest IPM with current rating up to 20 A
  • Offered in both DIP and SIP package
  • Integrated bootstrap function
  • Up to 20 A 600 V ratings
  • 33% smaller footprint than CIPOSTM Mini
  • Rated max temperature of 125 °C
  • Ideal for 250 W to 15 kW applications
  • Ideal platform for future SiC/GaN IPM solutions

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
3 Phase Motor

:
Infineon

:
Motor Driver

:
IM393-M6F

:
Eval Board IM393-M6F CIPOS Tiny IPM

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Available for back order

More stock available to supplier lead times which is approximately 19/10/20

Notify me when back in stock

$220.23 ( $253.26  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $220.23 ($253.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.