Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoICE3RBR0665JZXKLA1
Order Code276232602
Also Known AsICE3RBR0665JZ, SP001087246
Technical Datasheet
1,774 total stock globally
Need more?
1774 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $3.060 ($3.519) |
Price for:Each
Minimum: 1
Multiple: 1
$3.06 ($3.52 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoICE3RBR0665JZXKLA1
Order Code276232602
Also Known AsICE3RBR0665JZ, SP001087246
Technical Datasheet
Supply Voltage Min10.5V
Supply Voltage Max25V
Switching Frequency Typ65kHz
Operating Temperature Min-25°C
Operating Temperature Max130°C
Frequency65kHz
Input Voltage-
Output Current-
Output Voltage-
Technical Specifications
Supply Voltage Min
10.5V
Switching Frequency Typ
65kHz
Operating Temperature Max
130°C
Input Voltage
-
Output Voltage
-
Supply Voltage Max
25V
Operating Temperature Min
-25°C
Frequency
65kHz
Output Current
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001667