You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

IRDC3838 - 

Evaluation Board, DC/DC Synchronous Buck Converter, LDO, PWM

IRDC3838 - Evaluation Board, DC/DC Synchronous Buck Converter, LDO, PWM

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IRDC3838
Order Code:
1865921
Technical Datasheet:
IRDC3838   Datasheet
See all Technical Docs

Product Overview

IRDC3838 is an evaluation board which features the IR3838 synchronous buck regulator. It is a versatile regulator which offers programmability of switching frequency and current limit while operates in wide input and output voltage range. Internal LDO enables the device to operate from a single supply. This internal LDO can be bypassed when an external bias voltage is available. This board has protection functions such as pre-bias startup, hiccup current limit and thermal shutdown to give required system level security in the event of fault conditions. on board PWM controller and MOSFETs make IR3838 a space efficient solution by providing accurate power delivery. An output over current protection function is implemented by sensing the voltage developed across the on-resistance of the synchronous rectifier MOSFET.
  • Internal digital soft start
  • External synchronization
  • Enable input with voltage monitoring capability
  • Hiccup mode over current protection
  • Enhanced prebias start up
  • Integrated MOSFET drivers and bootstrap diode
  • Power good output with tracking capability
  • Over voltage detection feature

Applications

Communications & Networking, Power Management

Product Information

:
International Rectifier
:
IR3838
:
Power Management - Voltage Regulator
:
Synchronous Buck Converter
:
Eval Board IR3838
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

$152.65 ( $175.55 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $152.65 ($175.55)