You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

IRDC3859 - 

Evaluation Board, Synchronous Buck Converter, 9A, Precision 0.7V Reference Voltage

IRDC3859 - Evaluation Board, Synchronous Buck Converter, 9A, Precision 0.7V Reference Voltage

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IRDC3859
Order Code:
1865925
Technical Datasheet:
IRDC3859   Datasheet
See all Technical Docs

Product Overview

IRDC3859 is an evaluation board which features the IR3859 synchronous buck regulator. It is a versatile regulator which offers programmability of switching frequency and current limit while operates in wide input and output voltage range. The MOSFETs copackaged with the On chip PWM controller make IR3859 a space efficient solution by providing accurate power delivery. This board has protection functions such as pre-bias startup, hiccup current limit and thermal shutdown to give required system level security in the event of fault conditions. An output over current protection function is implemented by sensing the voltage developed across the on-resistance of the synchronous rectifier MOSFET for optimum cost and performance.
  • Programmable soft start
  • Programmable over current protection
  • Integrated bootstrap diode
  • Enable input with voltage monitoring capability
  • Enhanced pre bias Start up
  • High bandwidth Error amplifier for excellent transient performance
  • Thermal protection

Applications

Communications & Networking, System Monitoring, Embedded Design & Development, Power Management

Product Information

:
International Rectifier
:
IR3859
:
Power Management - Voltage Regulator
:
Synchronous Buck Converter
:
Eval Board IR3859
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

$154.03 ( $177.13  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $154.03 ($177.13)