You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SHIELDBTF3050TETOBO1

Evaluation Board, BTF3050TE Low-Side Power Switch Shield, For Arduino

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
SHIELDBTF3050TETOBO1
Order Code:
267132201
Also Known As:
SHIELD_BTF3050TE, SP001504990
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Infineon

:
-

:
-

:
BTF3050TE

:
-

:
Arduino Development Boards

:
Eval Board BTF3050TE

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The SHIELDBTF3050TETOBO1 is a low-side switch shield with BTF3050TE for Arduino. The low-side switch shield from Infineon consists out of three BTF3050TE low-side switches of the HITFET+ family providing three independent power channels that can be controlled via the input pins. The shield is compatible with microcontroller boards using the Arduino form factor for example the corresponding ARM powered XMC microcontroller kits from Infineon and supports fast and easy prototyping of applications with BTF3050TE. The BTF3050TE is a 50mohm high integrated single channel low-side switch and able to drive resistive, inductive and capacitive loads with a nominal load current of 3 A. The power transistor itself is a built-in N-channel power MOSFET. The whole device is monolithically integrated. This means that the power MOSFET, the driver and protection blocks are integrated in one package. BTF3050TE is qualified and optimized for 12 V automotive and industrial applications.
  • Arduino Uno R3, XMC1100 boot kit connected to shield can control 3 low side switches via IO pins
  • VIN is 3V to 5.5V, nominal VBAT is 8V to 18V, extended VBAT is 3V to 28V, load current is 3A
  • Over temperature shutdown with auto-restart
  • Active clamp over voltage protection of the output (minimum 40V)
  • Enhanced short circuit protection
  • Capable of PWM up to14KHz (at 10% duty cycle)
  • Driver circuit with logic level inputs
  • Smart low-side switch provides diagnosis and protection features
  • Communication with the environment via four LEDs, one DIP-switch and up to 6 push buttons
  • Easy handling of push buttons

Applications

Embedded Design & Development, Automotive, Industrial

Also Known As

SHIELD_BTF3050TE, SP001504990

9 total stock globally Need more?

9 available for 4 - 5 business days delivery

$47.57 ( $54.71  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $47.57 ($54.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.