You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TLE94112ELSHIELDTOBO1 - 

Evaluation Board, TLE94112EL Half Bridge Driver, DC Motor Shield for Arduino, 12 Outputs

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
TLE94112ELSHIELDTOBO1
Order Code:
2728593
Also Known As:
SP001661996
See all Technical Docs

Product Overview

The TLE94112ELSHIELDTOBO1 from Infineon is a DC motor shield with TLE94112EL for Arduino. The DC motor shield is a small evaluation board equipped with TLE94112EL for use with Arduino. The TLE94112EL is capable to drive up to 6 small DC motors in parallel mode or up to 11 DC motors in cascaded mode. The shield can be controlled by a microcontroller via an SPI interface. For example, either an Arduino Uno R3 or the XMC1100 Boot Kit from Infineon can be used as master. The board features an Infineon TLE94112EL, a twelve-fold half-bridge driver with integrated MOSFETs. Each half-bridge can drive peak currents up to 0.9 A and DC current in the range of 200mA to 500mA, depending on the application conditions and the number of activated outputs. The DC Motor Control Shield has an active reverse polarity protection with the p-channel MOSFET IPD50P04P4L-11. The outputs can be used stand-alone or combined to increase driving capability up to 3.6A.
  • Driver with 12 half-bridge outputs to drive DC motors, resistive or inductive loads
  • SPI interface with zero clock diagnosis
  • Enhanced EMC performance
  • Integrated PWM generator with 3 different frequencies (80Hz, 100Hz, 200Hz)
  • Shield enables compact design for multi-motor applications
  • Cost efficient design for multi-motor applications
  • Less communication with µC through integrated PWM generator and zero clock diagnosis
  • Lower cost by reducing external components to EME requirements
  • Protected against overtemperature, overcurrent, overvoltage, undervoltage protection

Applications

Motor Drive & Control, HVAC

Product Information

:
Infineon
:
-
:
-
:
TLE94112EL
:
-
:
Arduino Boards
:
Eval Board TLE94112EL
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

SP001661996

Associated Products

Compare Selected

Related Searches

26 total stock globally

24 available for 4 - 5 business days delivery
2 available for 5 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 25/11/19

$34.88 ( $40.11  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $34.88 ($40.11)