You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ISL80031ADEMO1Z - 

Demonstration Board, ISL80031A DC/DC Converter, Step Down, 1.8V Out, PFM, 2MHz

ISL80031ADEMO1Z - Demonstration Board, ISL80031A DC/DC Converter, Step Down, 1.8V Out, PFM, 2MHz
ISL80031ADEMO1Z - Demonstration Board, ISL80031A DC/DC Converter, Step Down, 1.8V Out, PFM, 2MHz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENESAS RENESAS
Manufacturer Part No:
ISL80031ADEMO1Z
Order Code:
2838439

Product Overview

The ISL80031ADEMO1Z from Intersil is a demonstration board for ISL80031A low quiescent current mode converter. The ISL80031A highly efficient, monolithic, synchronous step-down DC/DC converter uses peak current mode control architecture to allow very low duty cycle operation. It is configured in PFM discontinuous conduction operation and provides high efficiency by reducing switching losses at light loads. The ISL80031ADEMO1Z board is intended for use by individuals with requirements for point of load applications sourcing from 2.7V to 5.5V.
  • Small, compact design
  • Output voltage is 1.8V
  • Maximum output current is 3A
  • Switching frequency is 2MHz
  • Up to 95% peak efficiency
  • Negative current protection
  • Internal soft-start and soft-stop
  • Overcurrent, overtemperature, thermal protection and short circuit protection

Product Information

:
Intersil
:
ISL80031A
:
Power Management
:
Synchronous Buck Converter
:
Demo Board ISL80031A
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

1 total stock globally

1 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 17/02/20

$37.34 ( $42.94  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $37.34 ($42.94)