You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ISL8117DEMO4Z - 

Evaluation Board, ISL8117 PMIC, PWM Controller, 6V to 60V Input, 30A

ISL8117DEMO4Z - Evaluation Board, ISL8117 PMIC, PWM Controller, 6V to 60V Input, 30A
ISL8117DEMO4Z - Evaluation Board, ISL8117 PMIC, PWM Controller, 6V to 60V Input, 30A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENESAS RENESAS
Manufacturer Part No:
ISL8117DEMO4Z
Order Code:
2843630

Product Overview

The ISL8117DEMO4Z from Intersil is an ISL8117 demonstration board. The ISL8117 is a 60V high voltage synchronous buck controller that offers external soft-start, independent enable functions and integrates UV/OV/OC/OT protection. Its current mode control architecture and internal compensation network keep peripheral component count minimal. Programmable switching frequency ranging from 100KHz to 2MHz helps to optimize inductor size while the strong gate driver delivers up to 30A for the buck output.
  • Small, compact design
  • Wide input range from 6V to 60V
  • High light-load efficiency in pulse skipping DEM operation
  • Programmable soft-start
  • Optional DEM/CCM operation
  • Supports pre-bias output with SR soft-start
  • External frequency synchronous
  • PGOOD indicator
  • OCP, OVP, OTP and UVP protection

Product Information

:
Intersil
:
ISL8117
:
Power Management
:
Synchronous Buck Controller
:
Demo Board ISL8117
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

3 total stock globally

3 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 16/12/19

$133.43 ( $153.44 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $133.43 ($153.44)